General purpose, axial leaded inductor with 2.2mH inductance and 5% tolerance. Features a ferrite core, 80mA current rating, and 34.7 Ohm DC resistance. Unshielded design with a 4mm diameter and 11.5mm length. ROHS compliant and suitable for through-hole mounting.
TDK B78108S1225J000 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 34.7R |
| Diameter | 4mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 80mA |
| Military Standard | Not |
| Mount | Through Hole, Axial |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1MHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1225J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.