TDK B78108S1225K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Resistance (DCR) | 34.7R |
| Diameter | 4mm |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Length | 0.362inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.1MHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.