TDK B78108S1272K9 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 940mA |
| DC Resistance (DCR) | 260mR |
| Diameter | 4mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 0.362inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 125MHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 380mg |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1272K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
