TDK B78108S1274J009 technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 5.7R |
| Diameter | 4mm |
| Inductance | 270uH |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Military Standard | Not |
| Packaging | Ammo Pack |
| Resistance | 5.7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8MHz |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1274J009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.