Through-hole fixed inductor featuring a 2.7mH inductance with 5% tolerance, designed for RF applications. This ferrite core choke offers a 75mA current rating and a 40 Q-factor at 252kHz. Operating across a -55°C to 125°C temperature range, it has a 40 Ohm DC resistance and a 1MHz self-resonant frequency. The component utilizes axial termination and is supplied on tape and reel.
TDK B78108S1275J000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 75mA |
| Diameter | 4mm |
| Inductance | 2.7mH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Length | 9.2mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Resistance | 40R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | B78108S, B78148S |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1275J000 to view detailed technical specifications.
No datasheet is available for this part.