TDK B78108S1394J000 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 7R |
| Inductance | 390uH |
| Inductance Tolerance | 5% |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4MHz |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1394J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.