TDK B78108S1472J000 technical specifications.
| Length | 9.2mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | B78108S, B78148S |
| Termination | Axial |
| Weight | 0.013404oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1472J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.