TDK B78108S1474J9 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 7.9R |
| Diameter | 4mm |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.2MHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1474J9 to view detailed technical specifications.
No datasheet is available for this part.