
Through-hole fixed inductor featuring a ferrite drum core with 56µH inductance and 5% tolerance. Designed for RF applications, it offers a 40 Q-factor at 2.52MHz and a 7MHz self-resonant frequency. Rated for 430mA DC current with a 1.23Ω DC resistance, this unshielded component operates from -55°C to 125°C and is supplied on tape and reel.
TDK B78108S1563J000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Current | 430mA |
| DC Resistance (DCR) | 1.23R |
| Diameter | 4mm |
| Inductance | 56uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Axial |
| Length | 9.2mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Resistance | 1.23R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | B78108S, B78148S |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1563J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.