TDK B78108S1685J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Inductance | 6.8mH |
| Length | 0.362inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | BC |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1685J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.