TDK B78108S1824J000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 12R |
| Diameter | 4mm |
| Inductance | 820uH |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6MHz |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1824J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.