TDK's B78108T1102K000 is a ferrite fixed inductor with a current rating of 630mA and a tolerance of 10%. It has a self resonant frequency of 180MHz and a DC resistance of 250mR. The inductor is packaged in a through-hole configuration with an axial lead style and is available in quantities of 5000. It is RoHS compliant and does not contain lead, making it suitable for lead-free applications.
TDK B78108T1102K000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Current | 630mA |
| DC Resistance (DCR) | 250mR |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Military Standard | Not |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.25R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | B78108T |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T1102K000 to view detailed technical specifications.
No datasheet is available for this part.