TDK B78108T1102K009 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.63A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 180MHz |
| Lead Style | Axial |
| Product Length | 9.8mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B78108T1102K009 to view detailed technical specifications.
No datasheet is available for this part.