TDK B78108T1103K000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 230mA |
| DC Current | 230mA |
| DC Resistance (DCR) | 1.7R |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T1103K000 to view detailed technical specifications.
No datasheet is available for this part.