Axial fixed inductor with 100µH inductance and 85mA current rating. Features a ferrite core, 12.5Ω DC resistance, and 10% tolerance. This unshielded component has a 3.3mm diameter, 9.8mm length, and 0.6mm lead diameter, designed for through-hole mounting. It operates with a self-resonant frequency of 11MHz and a Q factor of 60 at 2.52MHz.
TDK B78108T1104K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 85mA |
| DC Current | 85mA |
| DC Resistance (DCR) | 12.5R |
| Diameter | 3.3mm |
| Inductance | 100uH |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Max DC Current | 85mA |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Self Resonant Frequency | 11MHz |
| Series | MCC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.013404oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T1104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.