TDK B78108T1122K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 610mA |
| DC Current | 610mA |
| DC Resistance (DCR) | 250mR |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.276inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 170MHz |
| Series | MCC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 250mg |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T1122K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.