RF Choke Wirewound 15uH 10% 100KHz 55Q-Factor Ferrite 185mA 2.7Ohm DCR AXL Automotive T/R
TDK B78108T1153K000 technical specifications.
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | B78108T |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T1153K000 to view detailed technical specifications.
No datasheet is available for this part.