TDK B78108T1222K000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Current | 520mA |
| DC Resistance (DCR) | 350mR |
| Inductance | 2.2uH |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Military Standard | Not |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.35R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | B78108T |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T1222K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.