TDK B78108T1223K009 technical specifications.
| Contact Plating | Tin |
| Current Rating | 170mA |
| Diameter | 3.3mm |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Resistance | 3.2R |
| RoHS Compliant | Yes |
| Series | B78108T |
| Tolerance | 10% |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T1223K009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.