Axial leaded fixed inductor designed for high frequency applications. Features 3.3 µH inductance with a 10% tolerance, rated for a maximum DC current of 420 mA. This unshielded ferrite core component offers a DC resistance of 500 mΩ and a self-resonant frequency of 110 MHz. Packaged on tape and reel for through-hole mounting.
TDK B78108T1332K technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Current | 420mA |
| DC Resistance (DCR) | 500mR |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Max DC Current | 420mA |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 420mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | MCC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T1332K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.