Axial fixed inductor with 4.7µH inductance and 10% tolerance. Features a 380mA current rating and 650mΩ DC resistance. Constructed with a ferrite core and unshielded design, this through-hole component has a 9.8mm length and 3.3mm diameter. It operates with a Q factor of 40 at 7.96MHz and a self-resonant frequency of 90MHz.
TDK B78108T1472K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 380mA |
| DC Current | 380mA |
| DC Resistance (DCR) | 650mR |
| Diameter | 3.3mm |
| Inductance | 4.7uH |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Max DC Current | 380mA |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Self Resonant Frequency | 90MHz |
| Series | MCC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.013404oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T1472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.