TDK B78108T1472K000 technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 380mA |
| DC Current | 380mA |
| DC Resistance (DCR) | 650mR |
| Diameter | 3.3mm |
| Inductance | 4.7uH |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 0.65R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T1472K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.