TDK B78108T1562J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 260mA |
| DC Resistance (DCR) | 1.3R |
| Inductance | 5.6uH |
| Length | 0.276inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 75MHz |
| Series | MCC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T1562J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.