TDK B78108T1562K technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 260mA |
| DC Current | 260mA |
| DC Resistance (DCR) | 1.3R |
| Diameter | 3.3mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 75MHz |
| Series | MCC |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T1562K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.