TDK B78108T1682K000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.45R |
| Inductance | 6.8uH |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Military Standard | Not |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.45R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T1682K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.