TDK B78108T3151K technical specifications.
| Package/Case | Axial |
| Core Material | Ceramic |
| Current Rating | 1.02A |
| DC Current | 1.02A |
| DC Resistance (DCR) | 155mR |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Max DC Current | 1.02A |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 500MHz |
| Series | MCC |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 250mg |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T3151K to view detailed technical specifications.
No datasheet is available for this part.