TDK B78108T3331K000 technical specifications.
| Package/Case | Ceramic |
| Core Material | Ceramic |
| DC Current | 830mA |
| DC Resistance (DCR) | 240mR |
| Inductance | 0.33uH |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 330MHz |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T3331K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.