TDK B78108T3471J technical specifications.
| Package/Case | Axial |
| Core Material | Ceramic |
| Current Rating | 750mA |
| DC Resistance (DCR) | 315mR |
| Inductance | 470nH |
| Length | 0.276inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 280MHz |
| Series | MCC |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T3471J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.