TDK B78148S1105J technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 130mA |
| DC Resistance (DCR) | 14R |
| Diameter | 4mm |
| Height | 14mm |
| Inductance | 1mH |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9.2mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 40°C |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 14R |
| Self Resonant Frequency | 1.6MHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| Weight | 380mg |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1105J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.