TDK B78148S1105J009 technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 14R |
| Diameter | 4mm |
| Inductance | 1mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 14R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6MHz |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1105J009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.