TDK B78148S1153J000 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Inductance | 15uH |
| Inductance Tolerance | 5% |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Max DC Current | 610mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | B78108S, B78148S |
| Test Frequency | 2.52MHz |
| Weight | 0.013404oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1153J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.