TDK B78148S1153K9 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 610mA |
| DC Current | 610mA |
| DC Resistance (DCR) | 600mR |
| Diameter | 4mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 0.362inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 20MHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 380mg |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1153K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.