
Through-hole fixed inductor featuring a 150µH inductance with a 5% tolerance, designed for RF applications. This ferrite core component offers a 70 Q-factor at 796kHz, a 280mA current rating, and a low DC resistance of 2.8 Ohms. Operating across a wide temperature range of -55°C to 125°C, it is packaged in a radial format with a 5mm lead pitch and 0.8mm lead diameter. The unshielded construction and tape and reel packaging are suitable for automated assembly.
TDK B78148S1154J000 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 280mA |
| Diameter | 4mm |
| Inductance | 150uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.2MHz |
| Series | B78108S, B78148S |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1154J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
