TDK B78148S1183J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Resistance (DCR) | 670mR |
| Inductance | 18uH |
| Length | 0.362inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 17MHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1183J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.