TDK B78148S1183K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Current | 580mA |
| DC Resistance (DCR) | 670mR |
| Height | 14mm |
| Inductance | 18uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 0.362inch |
| Max DC Current | 580mA |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 17MHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1183K to view detailed technical specifications.
No datasheet is available for this part.