TDK B78148S1184J000 technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 270mA |
| DC Resistance (DCR) | 3R |
| Diameter | 4mm |
| Inductance | 180uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9MHz |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1184J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.