TDK B78148S1223K009 technical specifications.
| Core Material | Ferrite |
| Diameter | 4mm |
| Inductance | 22uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 9.2mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Q Factor | 55 |
| Resistance | 0.74R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1223K009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.