TDK B78148S1225J009 technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 34.7R |
| Diameter | 4mm |
| Inductance | 2.2mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Packaging | Ammo Pack |
| Resistance | 34.7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1MHz |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1225J009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.