TDK B78148S1274J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 5.7R |
| Height | 14mm |
| Inductance | 270uH |
| Lead/Base Style | Radial |
| Length | 0.362inch |
| Max DC Current | 200mA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.8MHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1274J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.