
General purpose radial leaded inductor featuring 2.7mH inductance with a 5% tolerance. This ferrite-core component offers a 75mA maximum DC current rating and a 75A current rating, operating across a -55°C to 125°C temperature range. With a 4mm diameter and 11.5mm height, it includes 0.8mm diameter radial leads on a 5mm pitch. The unshielded design is RoHS compliant and supplied on tape and reel.
TDK B78148S1275J000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 75A |
| Diameter | 4mm |
| Height | 11.5mm |
| Inductance | 2.7mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Resistance | 40R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | B78108S, B78148S |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1275J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
