TDK B78148S1334J9 technical specifications.
| Core Material | Ferrite |
| DC Current | 190mA |
| DC Resistance (DCR) | 6.4R |
| Height | 14mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9.2mm |
| Max DC Current | 190mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.4R |
| Self Resonant Frequency | 2.7MHz |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| Weight | 380mg |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1334J9 to view detailed technical specifications.
No datasheet is available for this part.