TDK B78148S1335K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 62mA |
| DC Resistance (DCR) | 59.5R |
| Diameter | 4mm |
| Inductance | 3.3mH |
| Lead Free | Lead Free |
| Length | 0.362inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 900kHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1335K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.