TDK B78148S1394J009 technical specifications.
| Core Material | Ferrite |
| DC Current | 180mA |
| DC Resistance (DCR) | 7R |
| Inductance | 390uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4MHz |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1394J009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.