TDK B78148S1395K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 59mA |
| DC Resistance (DCR) | 66R |
| Diameter | 4mm |
| Inductance | 3.9mH |
| Lead Free | Lead Free |
| Length | 0.362inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 800kHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1395K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.