TDK B78148S1472K000 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Diameter | 4mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 9.2mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Series | BC |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1472K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.