TDK B78148S1682J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 670mA |
| DC Resistance (DCR) | 510mR |
| Inductance | 6.8uH |
| Length | 0.362inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 75MHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1682J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.