General purpose radial leaded inductor with 6.8µH inductance and 10% tolerance. Features a ferrite core, 670mA current rating, and operates across a -55°C to 125°C temperature range. This unshielded component has a 5mm lead pitch and is supplied on tape and reel.
TDK B78148S1682K000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 670mA |
| Diameter | 4mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | B78108S, B78148S |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1682K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
