TDK B78148S1822K9 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 690mA |
| DC Current | 690mA |
| DC Resistance (DCR) | 480mR |
| Height | 14mm |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 0.362inch |
| Max DC Current | 690mA |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 50MHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 380mg |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1822K9 to view detailed technical specifications.
No datasheet is available for this part.