TDK B78148T1103K000 technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Diameter | 3.3mm |
| Lead/Base Style | Radial |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 1.7R |
| RoHS Compliant | Yes |
| Series | B78148T |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148T1103K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.