TDK B78148T1124K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Height - Seated (Max) | 0.386inch |
| Inductance | 120uH |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | MCC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148T1124K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.